
ELM41403GD | |
|---|---|
DigiKey Part Number | 492-ELM41403GD-ND |
Manufacturer | |
Manufacturer Product Number | ELM41403GD |
Description | EXTRUDED VERTICAL T-1 (3MM) LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V Round with Domed Top 3.00mm Dia Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | - | |
Millicandela Rating | 25mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,30050 € | 30,05 € |
| Unit Price without VAT: | 0,30050 € |
|---|---|
| Unit Price with VAT: | 0,35760 € |

