
ELM34005RD | |
|---|---|
DigiKey Part Number | ELM34005RD-ND |
Manufacturer | |
Manufacturer Product Number | ELM34005RD |
Description | LED CBI 5MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 1.7V 40mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ELM34005RD Models |
Category | Millicandela Rating 5mcd |
Manufacturer Bivar Inc. | Viewing Angle 45° |
Series | Lens Type Diffused, Tinted |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 1.7V |
Wavelength - Peak 635nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 40mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,30530 € | 30,53 € |
| Unit Price without VAT: | 0,30530 € |
|---|---|
| Unit Price with VAT: | 0,36331 € |

