
ELM33005GDT | |
|---|---|
DigiKey Part Number | 492-ELM33005GDT-ND |
Manufacturer | |
Manufacturer Product Number | ELM33005GDT |
Description | EXTRUDED VERTICAL T-1 3/4 (5MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 20mA Round with Domed Top 5.00mm Dia Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 5.00mm Dia |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24571 € | 245,71 € |
| Unit Price without VAT: | 0,24571 € |
|---|---|
| Unit Price with VAT: | 0,29239 € |

