
ELM25MM3GDL | |
|---|---|
DigiKey Part Number | 492-ELM25MM3GDL-ND |
Manufacturer | |
Manufacturer Product Number | ELM25MM3GDL |
Description | EXTRUDED VERTICAL T-1 (3MM) LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V 2mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Bivar Inc. | Millicandela Rating 4mcd |
Series | Viewing Angle 35° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,32050 € | 32,05 € |
| Unit Price without VAT: | 0,32050 € |
|---|---|
| Unit Price with VAT: | 0,38140 € |

