
ELM23MM5GDL | |
|---|---|
DigiKey Part Number | 492-ELM23MM5GDL-ND |
Manufacturer | |
Manufacturer Product Number | ELM23MM5GDL |
Description | EXTRUDED VERTICAL T1 3/4 (5MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused 2.1V Round with Domed Top 3mm, T-1 Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | - | |
Millicandela Rating | 4mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,33140 € | 33,14 € |
| Unit Price without VAT: | 0,33140 € |
|---|---|
| Unit Price with VAT: | 0,39437 € |

