
ELM22303SGC | |
|---|---|
DigiKey Part Number | 492-ELM22303SGC-ND |
Manufacturer | |
Manufacturer Product Number | ELM22303SGC |
Description | EXTRUDED VERTICAL T-1 (3MM) LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear, Colorless 2.1V 20mA Round with Domed Top 3mm, T-1 Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 50mcd |
Series | Viewing Angle 20° |
Packaging Bulk | Lens Type Clear, Colorless |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 3mm, T-1 |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,34070 € | 34,07 € |
| Unit Price without VAT: | 0,34070 € |
|---|---|
| Unit Price with VAT: | 0,40543 € |

