
ELM14005HTT | |
|---|---|
DigiKey Part Number | ELM14005HTT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELM14005HTT |
Description | LED CBI 5MM RED 0.400" 2LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | ELM14005HTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 625nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 40mcd | |
Viewing Angle | 35° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25994 € | 259,94 € |
| 2.000 | 0,24459 € | 489,18 € |
| 3.000 | 0,23671 € | 710,13 € |
| 5.000 | 0,22781 € | 1.139,05 € |
| 7.000 | 0,22252 € | 1.557,64 € |
| 10.000 | 0,21736 € | 2.173,60 € |
| 25.000 | 0,20595 € | 5.148,75 € |
| Unit Price without VAT: | 0,25994 € |
|---|---|
| Unit Price with VAT: | 0,30933 € |

