Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELM14005GT | |
|---|---|
DigiKey Part Number | 492-ELM14005GT-ND |
Manufacturer | |
Manufacturer Product Number | ELM14005GT |
Description | EXTRUDED VERTICAL T-1 3/4 (5MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Clear, Tinted 2.1V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 40mcd |
Series | Viewing Angle 35° |
Packaging Bulk | Lens Type Clear, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Green | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 568nm | Voltage Rating 2.1V |
Configuration Single | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM11305GT | Bivar Inc. | 0 | 492-ELM11305GT-ND | 0,33900 € | Parametric Equivalent |
| ELM11605GT | Bivar Inc. | 0 | 492-ELM11605GT-ND | 0,33900 € | Parametric Equivalent |
| ELM12605GT | Bivar Inc. | 0 | 492-ELM12605GT-ND | 0,33900 € | Parametric Equivalent |
| ELM13005GT | Bivar Inc. | 0 | 492-ELM13005GT-ND | 0,33900 € | Parametric Equivalent |
| ELM15005GT | Bivar Inc. | 0 | 492-ELM15005GT-ND | 0,33900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,33900 € | 33,90 € |
| Unit Price without VAT: | 0,33900 € |
|---|---|
| Unit Price with VAT: | 0,40341 € |

