Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELM13005HT | |
|---|---|
DigiKey Part Number | 492-ELM13005HT-ND |
Manufacturer | |
Manufacturer Product Number | ELM13005HT |
Description | EXTRUDED VERTICAL T-1 3/4 (5MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Clear, Tinted 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 40mcd |
Series | Viewing Angle 35° |
Packaging Bulk | Lens Type Clear, Tinted |
Part Status Active | Lens Style Round with Domed Top |
Color Red | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 625nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM11305HT | Bivar Inc. | 0 | 492-ELM11305HT-ND | 0,34170 € | Parametric Equivalent |
| ELM14005HT | Bivar Inc. | 0 | 492-ELM14005HT-ND | 0,34170 € | Parametric Equivalent |
| ELM15005HT | Bivar Inc. | 0 | 492-ELM15005HT-ND | 0,34170 € | Parametric Equivalent |
| ELM15655HT | Bivar Inc. | 0 | 492-ELM15655HT-ND | 0,34170 € | Parametric Equivalent |
| ELM16855HT | Bivar Inc. | 0 | 492-ELM16855HT-ND | 0,34170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,34170 € | 34,17 € |
| Unit Price without VAT: | 0,34170 € |
|---|---|
| Unit Price with VAT: | 0,40662 € |

