
ELM12505AD | |
|---|---|
DigiKey Part Number | ELM12505AD-ND |
Manufacturer | |
Manufacturer Product Number | ELM12505AD |
Description | LED CBI 5MM AMBER DIFF 2LD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused 2V 30mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | ELM12505AD Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Amber | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 605nm | Voltage Rating 2V |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,50100 € | 5,01 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

