
ELM12355YDL | |
|---|---|
DigiKey Part Number | ELM12355YDL-ND |
Manufacturer | |
Manufacturer Product Number | ELM12355YDL |
Description | LED CBI 5MM YELLOW THROUGH HOLE |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused, Tinted 2V 2mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Current 2mA |
Manufacturer Bivar Inc. | Millicandela Rating 4mcd |
Series | Viewing Angle 40° |
Packaging Tray | Lens Type Diffused, Tinted |
Part Status Obsolete | Lens Style Round with Domed Top |
Color Yellow | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 590nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole |

