Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELM11505AD | |
|---|---|
DigiKey Part Number | 492-ELM11505AD-ND |
Manufacturer | |
Manufacturer Product Number | ELM11505AD |
Description | EXTRUDED VERTICAL T-1 3/4 (5MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
Category | Current 20mA |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd |
Series | Viewing Angle 45° |
Packaging Bulk | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Amber | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 605nm | Voltage Rating 2V |
Configuration Single | Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM10555ADT | Bivar Inc. | 0 | 492-ELM10555ADT-ND | 0,27720 € | Parametric Equivalent |
| ELM11505ADA | Bivar Inc. | 0 | 492-ELM11505ADA-ND | 0,26110 € | Parametric Equivalent |
| ELM120MM5AD | Bivar Inc. | 0 | 492-ELM120MM5AD-ND | 0,36720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36720 € | 36,72 € |
| Unit Price without VAT: | 0,36720 € |
|---|---|
| Unit Price with VAT: | 0,43697 € |

