
ELM11005HDT | |
|---|---|
DigiKey Part Number | ELM11005HDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELM11005HDT |
Description | LED CBI 5MM RED DIFF 0.100" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 30mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | ELM11005HDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red | |
Wavelength - Peak | 625nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 25mcd | |
Viewing Angle | 45° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25670 € | 256,70 € |
| 2.000 | 0,24155 € | 483,10 € |
| 3.000 | 0,23377 € | 701,31 € |
| 5.000 | 0,22498 € | 1.124,90 € |
| 7.000 | 0,21975 € | 1.538,25 € |
| 10.000 | 0,21465 € | 2.146,50 € |
| 25.000 | 0,20339 € | 5.084,75 € |
| Unit Price without VAT: | 0,25670 € |
|---|---|
| Unit Price with VAT: | 0,30547 € |

