
ELM10555AD | |
|---|---|
DigiKey Part Number | ELM10555AD-ND |
Manufacturer | |
Manufacturer Product Number | ELM10555AD |
Description | LED CBI 5MM AMBER DIFF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Amber Diffused 2V 30mA Round with Domed Top 5mm, T-1 3/4 |
Datasheet | Datasheet |
EDA/CAD Models | ELM10555AD Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Millicandela Rating 25mcd |
Series | Viewing Angle 45° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Amber | Lens Size 5mm, T-1 3/4 |
Wavelength - Peak 605nm | Voltage Rating 2V |
Configuration Single | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,36720 € | 36,72 € |
| Unit Price without VAT: | 0,36720 € |
|---|---|
| Unit Price with VAT: | 0,43697 € |

