Parametric Equivalent

ELM10505HD | |
|---|---|
DigiKey Part Number | ELM10505HD-ND |
Manufacturer | |
Manufacturer Product Number | ELM10505HD |
Description | LED CBI 5MM RED THROUGH HOLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Tinted 2V 20mA Round with Domed Top 5mm, T-1 3/4 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ELM10505HD Models |
Category | Millicandela Rating 40mcd |
Manufacturer Bivar Inc. | Viewing Angle 40° |
Series | Lens Type Diffused, Tinted |
Packaging Tray | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Color Red | Voltage Rating 2V |
Wavelength - Peak 625nm | Mounting Type Through Hole |
Configuration Single | Base Product Number |
Current 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM13505HD | Bivar Inc. | 0 | ELM13505HD-ND | 0,33900 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,33900 € | 33,90 € |
| Unit Price without VAT: | 0,33900 € |
|---|---|
| Unit Price with VAT: | 0,40341 € |

