
ELM 7-855 | |
|---|---|
DigiKey Part Number | ELM7-855-ND |
Manufacturer | |
Manufacturer Product Number | ELM 7-855 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.855" (21.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 7-855 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.855" (21.72mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09408 € | 94,08 € |
| Unit Price without VAT: | 0,09408 € |
|---|---|
| Unit Price with VAT: | 0,11196 € |



