
ELM 7-7MM | |
|---|---|
DigiKey Part Number | ELM7-7MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 7-7MM |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 7-7MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.276" (7.00mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06830 € | 6,83 € |
| 500 | 0,05428 € | 27,14 € |
| 1.000 | 0,04961 € | 49,61 € |
| 2.000 | 0,04561 € | 91,22 € |
| 5.000 | 0,04122 € | 206,10 € |
| 10.000 | 0,03846 € | 384,60 € |
| 25.000 | 0,03544 € | 886,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |


