
ELM 7-315 | |
|---|---|
DigiKey Part Number | ELM7-315-ND |
Manufacturer | |
Manufacturer Product Number | ELM 7-315 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 7-315 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.315" (8.00mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-315 | Bivar Inc. | 3.648 | ELM2-315-ND | 0,16000 € | Parametric Equivalent |
| ELM 4-315 | Bivar Inc. | 3.464 | ELM4-315-ND | 0,16000 € | Parametric Equivalent |
| ELM 5-315 | Bivar Inc. | 0 | ELM5-315-ND | 0,05391 € | Parametric Equivalent |
| ELM 7-8MM | Bivar Inc. | 0 | ELM7-8MM-ND | 0,05391 € | Parametric Equivalent |
| LEDM-2-08 | Essentra Components | 1.871 | RPC4261-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05391 € | 53,91 € |
| Unit Price without VAT: | 0,05391 € |
|---|---|
| Unit Price with VAT: | 0,06415 € |





