
ELM 7-1MM | |
|---|---|
DigiKey Part Number | ELM7-1MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 7-1MM |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 7-1MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.039" (1.00mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,05540 € | 5,54 € |
| 500 | 0,04378 € | 21,89 € |
| 1.000 | 0,03991 € | 39,91 € |
| 2.000 | 0,03659 € | 73,18 € |
| 5.000 | 0,03294 € | 164,70 € |
| 10.000 | 0,03065 € | 306,50 € |
| 25.000 | 0,02813 € | 703,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

