
ELM 7-155 | |
|---|---|
DigiKey Part Number | ELM7-155-ND |
Manufacturer | |
Manufacturer Product Number | ELM 7-155 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.155" (3.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 7-155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.155" (3.94mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04842 € | 24,21 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

