
ELM 5-845 | |
|---|---|
DigiKey Part Number | ELM5-845-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-845 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.845" (21.46mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-845 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.845" (21.46mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09408 € | 94,08 € |
| Unit Price without VAT: | 0,09408 € |
|---|---|
| Unit Price with VAT: | 0,11196 € |



