
ELM 5-720 WE | |
|---|---|
DigiKey Part Number | 492-ELM5-720WE-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-720 WE |
Description | LED HOLDER T1 PVC WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff White PVC 0.720" (18.29mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Bivar Inc. | Length 0.720" (18.29mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06621 € | 66,21 € |
| Unit Price without VAT: | 0,06621 € |
|---|---|
| Unit Price with VAT: | 0,07879 € |

