
ELM 5-435 WE | |
|---|---|
DigiKey Part Number | 492-ELM5-435WE-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-435 WE |
Description | LED HOLDER T1 PVC WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff White PVC 0.435" (11.05mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Bivar Inc. | Length 0.435" (11.05mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05161 € | 51,61 € |
| Unit Price without VAT: | 0,05161 € |
|---|---|
| Unit Price with VAT: | 0,06142 € |

