
ELM 5-2MM WE | |
|---|---|
DigiKey Part Number | 492-ELM5-2MMWE-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-2MM WE |
Description | LED HOLDER T1 PVC WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff White PVC 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | White | |
Length | 0.079" (2.00mm) | |
LED | T1 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03513 € | 35,13 € |
| Unit Price without VAT: | 0,03513 € |
|---|---|
| Unit Price with VAT: | 0,04180 € |

