Parametric Equivalent
Parametric Equivalent

ELM 5-15MM | |
|---|---|
DigiKey Part Number | ELM5-15MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-15MM |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.590" (14.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-15MM Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.590" (14.99mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-15MM | Bivar Inc. | 0 | ELM2-15MM-ND | 0,08628 € | Parametric Equivalent |
| ELM 2-590 | Bivar Inc. | 0 | ELM2-590-ND | 0,08628 € | Parametric Equivalent |
| ELM 4-15MM | Bivar Inc. | 1.048 | ELM4-15MM-ND | 0,25000 € | Parametric Equivalent |
| ELM 4-590 | Bivar Inc. | 0 | ELM4-590-ND | 0,08628 € | Parametric Equivalent |
| ELM 5-590 | Bivar Inc. | 0 | ELM5-590-ND | 0,08628 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08628 € | 86,28 € |
| Unit Price without VAT: | 0,08628 € |
|---|---|
| Unit Price with VAT: | 0,10267 € |





