
ELM 5-10MM | |
|---|---|
DigiKey Part Number | ELM5-10MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 5-10MM |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.390" (9.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 5-10MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.390" (9.91mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,08700 € | 8,70 € |
| 500 | 0,06958 € | 34,79 € |
| 1.000 | 0,06380 € | 63,80 € |
| 2.000 | 0,05886 € | 117,72 € |
| 5.000 | 0,05343 € | 267,15 € |
| 10.000 | 0,05003 € | 500,30 € |
| 25.000 | 0,04632 € | 1.158,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

