
ELM 4-625 | |
|---|---|
DigiKey Part Number | ELM4-625-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-625 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.625" (15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-625 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.625" (15.88mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,12060 € | 12,06 € |
| 500 | 0,09742 € | 48,71 € |
| 1.000 | 0,08974 € | 89,74 € |
| 2.000 | 0,08320 € | 166,40 € |
| 5.000 | 0,07602 € | 380,10 € |
| 10.000 | 0,07154 € | 715,40 € |
| 25.000 | 0,06663 € | 1.665,75 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

