
ELM 4-25MM | |
|---|---|
DigiKey Part Number | ELM4-25MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-25MM |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.980" (24.89mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-25MM Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.980" (24.89mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,12600 € | 12,60 € |
| 500 | 0,10200 € | 51,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

