
ELM 4-250 | |
|---|---|
DigiKey Part Number | ELM4-250-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-250 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-250 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.250" (6.35mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,06510 € | 6,51 € |
| 500 | 0,05168 € | 25,84 € |
| 1.000 | 0,04720 € | 47,20 € |
| 2.000 | 0,04338 € | 86,76 € |
| 5.000 | 0,03917 € | 195,85 € |
| 10.000 | 0,03653 € | 365,30 € |
| 25.000 | 0,03364 € | 841,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

