
ELM 4-200 | |
|---|---|
DigiKey Part Number | ELM4-200-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-200 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-200 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.200" (5.08mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-200 | Bivar Inc. | 2.548 | 492-ELM2-200-ND | 0,14000 € | Parametric Equivalent |
| ELM 2-5MM | Bivar Inc. | 19 | ELM2-5MM-ND | 0,14000 € | Parametric Equivalent |
| ELM 4-5MM | Bivar Inc. | 0 | ELM4-5MM-ND | 0,04365 € | Parametric Equivalent |
| ELM 5-200 | Bivar Inc. | 0 | ELM5-200-ND | 0,04365 € | Parametric Equivalent |
| ELM 5-5MM | Bivar Inc. | 0 | ELM5-5MM-ND | 0,04365 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04365 € | 43,65 € |
| Unit Price without VAT: | 0,04365 € |
|---|---|
| Unit Price with VAT: | 0,05194 € |





