
ELM 4-075 | |
|---|---|
DigiKey Part Number | ELM4-075-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-075 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.075" (1.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-075 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.075" (1.91mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03837 € | 38,37 € |
| Unit Price without VAT: | 0,03837 € |
|---|---|
| Unit Price with VAT: | 0,04566 € |

