
ELM 4-060 | |
|---|---|
DigiKey Part Number | ELM4-060-ND |
Manufacturer | |
Manufacturer Product Number | ELM 4-060 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.060" (1.52mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 4-060 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.060" (1.52mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,05540 € | 5,54 € |
| 500 | 0,04378 € | 21,89 € |
| 1.000 | 0,03991 € | 39,91 € |
| 2.000 | 0,03659 € | 73,18 € |
| 5.000 | 0,03294 € | 164,70 € |
| 10.000 | 0,03065 € | 306,50 € |
| 25.000 | 0,02813 € | 703,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

