Parametric Equivalent

ELM 3-430 | |
|---|---|
DigiKey Part Number | ELM3-430-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-430 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.430" (10.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-430 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.430" (10.92mm) |
Series | LED T1 3/4 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 1-430 | Bivar Inc. | 0 | ELM1-430-ND | 0,07094 € | Parametric Equivalent |
| ELM 3-11MM | Bivar Inc. | 0 | ELM3-11MM-ND | 0,07094 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07094 € | 70,94 € |
| Unit Price without VAT: | 0,07094 € |
|---|---|
| Unit Price with VAT: | 0,08442 € |



