
ELM 3-320 | |
|---|---|
DigiKey Part Number | ELM3-320-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-320 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.320" (8.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.320" (8.13mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,08370 € | 8,37 € |
| 500 | 0,06690 € | 33,45 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

