
ELM 3-285 | |
|---|---|
DigiKey Part Number | 492-2201-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-285 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.285" (7.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 3-285 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.285" (7.24mm) |
Series | LED T1 3/4 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,07680 € | 7,68 € |
| 500 | 0,06124 € | 30,62 € |
| 1.000 | 0,05607 € | 56,07 € |
| 2.000 | 0,05165 € | 103,30 € |
| 5.000 | 0,04678 € | 233,90 € |
| 10.000 | 0,04374 € | 437,40 € |
| 25.000 | 0,04040 € | 1.010,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

