Parametric Equivalent
Parametric Equivalent

ELM 3-11MMP | |
|---|---|
DigiKey Part Number | 492-ELM3-11MMP-ND |
Manufacturer | |
Manufacturer Product Number | ELM 3-11MMP |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.430" (10.92mm) |
Datasheet | Datasheet |
Category | Color Natural |
Manufacturer Bivar Inc. | Length 0.430" (10.92mm) |
Series | LED T1 3/4 |
Packaging Bulk | Material PVC |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 1-430P | Bivar Inc. | 0 | 492-ELM1-430P-ND | 0,07053 € | Parametric Equivalent |
| ELM 3-430P | Bivar Inc. | 0 | 492-ELM3-430P-ND | 0,07769 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,07769 € | 77,69 € |
| Unit Price without VAT: | 0,07769 € |
|---|---|
| Unit Price with VAT: | 0,09245 € |

