
ELM 2-4MM | |
|---|---|
DigiKey Part Number | ELM2-4MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-4MM |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.160" (4.06mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-4MM Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.160" (4.06mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 2-160 | Bivar Inc. | 0 | ELM2-160-ND | 0,04365 € | Parametric Equivalent |
| ELM 4-160 | Bivar Inc. | 0 | ELM4-160-ND | 0,04365 € | Parametric Equivalent |
| ELM 4-4MM | Bivar Inc. | 0 | ELM4-4MM-ND | 0,04365 € | Parametric Equivalent |
| ELM 5-160 | Bivar Inc. | 0 | ELM5-160-ND | 0,04365 € | Parametric Equivalent |
| ELM 5-4MM | Bivar Inc. | 365 | ELM5-4MM-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09100 € | 0,91 € |
| 100 | 0,06270 € | 6,27 € |
| 500 | 0,04972 € | 24,86 € |
| 1.000 | 0,04539 € | 45,39 € |
| 2.000 | 0,04170 € | 83,40 € |
| 5.000 | 0,03762 € | 188,10 € |
| 10.000 | 0,03507 € | 350,70 € |
| 25.000 | 0,03227 € | 806,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |






