
ELM 2-370 | |
|---|---|
DigiKey Part Number | ELM2-370-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-370 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.370" (9.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-370 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.370" (9.40mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,07390 € | 7,39 € |
| 500 | 0,05888 € | 29,44 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

