Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELM 2-290 | |
|---|---|
DigiKey Part Number | ELM2-290-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-290 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.290" (7.37mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-290 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.290" (7.37mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELM 4-290 | Bivar Inc. | 0 | ELM4-290-ND | 0,04711 € | Parametric Equivalent |
| ELM 5-290 | Bivar Inc. | 0 | ELM5-290-ND | 0,04711 € | Parametric Equivalent |
| H-130C-1-160 | Bivar Inc. | 0 | H-130C-1-160-ND | 0,32730 € | Parametric Equivalent |
| H-131C-1-160 | Bivar Inc. | 92 | H-131C-1-160-ND | 0,65000 € | Parametric Equivalent |
| H-131C-2-160 | Bivar Inc. | 0 | H-131C-2-160-ND | 0,32730 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04711 € | 47,11 € |
| Unit Price without VAT: | 0,04711 € |
|---|---|
| Unit Price with VAT: | 0,05606 € |





