
ELM 2-1MM | |
|---|---|
DigiKey Part Number | ELM2-1MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-1MM |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.040" (1.02mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-1MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.040" (1.02mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,05610 € | 5,61 € |
| 500 | 0,04434 € | 22,17 € |
| 1.000 | 0,04041 € | 40,41 € |
| 2.000 | 0,03705 € | 74,10 € |
| 5.000 | 0,03335 € | 166,75 € |
| 10.000 | 0,03103 € | 310,30 € |
| 25.000 | 0,02849 € | 712,25 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

