
ELM 2-17MM | |
|---|---|
DigiKey Part Number | ELM2-17MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-17MM |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.670" (17.02mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-17MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.670" (17.02mm) | |
LED | T1 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17400 € | 1,74 € |
| 100 | 0,12210 € | 12,21 € |
| 500 | 0,09864 € | 49,32 € |
| 1.000 | 0,09087 € | 90,87 € |
| 2.000 | 0,08425 € | 168,50 € |
| 5.000 | 0,07698 € | 384,90 € |
| 10.000 | 0,07244 € | 724,40 € |
| 25.000 | 0,06747 € | 1.686,75 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

