
ELM 2-125 | |
|---|---|
DigiKey Part Number | ELM2-125-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-125 |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-125 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.125" (3.18mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,06030 € | 6,03 € |
| 500 | 0,04776 € | 23,88 € |
| 1.000 | 0,04358 € | 43,58 € |
| 2.000 | 0,04001 € | 80,02 € |
| 5.000 | 0,03607 € | 180,35 € |
| 10.000 | 0,03360 € | 336,00 € |
| 25.000 | 0,03090 € | 772,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |




