
ELM 2-10MM | |
|---|---|
DigiKey Part Number | ELM2-10MM-ND |
Manufacturer | |
Manufacturer Product Number | ELM 2-10MM |
Description | LED HOLDER T1 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 LED Standoff Black PVC 0.390" (9.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 2-10MM Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.390" (9.91mm) |
Series | LED T1 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12300 € | 1,23 € |
| 100 | 0,08590 € | 8,59 € |
| 500 | 0,06870 € | 34,35 € |
| 1.000 | 0,06300 € | 63,00 € |
| 2.000 | 0,05813 € | 116,26 € |
| 5.000 | 0,05277 € | 263,85 € |
| 10.000 | 0,04941 € | 494,10 € |
| 25.000 | 0,04574 € | 1.143,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

