
ELM 1-820 | |
|---|---|
DigiKey Part Number | ELM1-820-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-820 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.820" (20.83mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-820 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.820" (20.83mm) |
Series | LED T1 3/4 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 100 | 0,13110 € | 13,11 € |
| 500 | 0,10608 € | 53,04 € |
| 1.000 | 0,09784 € | 97,84 € |
| 2.000 | 0,09082 € | 181,64 € |
| 5.000 | 0,08312 € | 415,60 € |
| 10.000 | 0,07831 € | 783,10 € |
| 25.000 | 0,07305 € | 1.826,25 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

