ELM 1-7MMP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 899
Unit Price: 0,13000 €
Datasheet
Image for ELM 1-7MMP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELM 1-7MMP

DigiKey Part Number
492-ELM1-7MMP-ND
Manufacturer
Manufacturer Product Number
ELM 1-7MMP
Description
LED HOLDER T1 3/4 PVC NATURAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T1 3/4 LED Standoff Natural PVC 0.276" (7.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Natural
Manufacturer
Bivar Inc.
Length
0.276" (7.00mm)
Series
LED
T1 3/4
Packaging
Bulk
Material
PVC
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELM 3-7MMPBivar Inc.899492-ELM3-7MMP-ND0,13000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,06041 €60,41 €
Manufacturers Standard Package
Unit Price without VAT:0,06041 €
Unit Price with VAT:0,07189 €