
ELM 1-4MM | |
|---|---|
DigiKey Part Number | 492-2496-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-4MM |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-4MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Black | |
Length | 0.157" (4.00mm) | |
LED | T1 3/4 | |
Material | PVC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,06590 € | 6,59 € |
| 500 | 0,05232 € | 26,16 € |
| 1.000 | 0,04780 € | 47,80 € |
| 2.000 | 0,04392 € | 87,84 € |
| 5.000 | 0,03966 € | 198,30 € |
| 10.000 | 0,03699 € | 369,90 € |
| 25.000 | 0,03406 € | 851,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




