
ELM 1-415 | |
|---|---|
DigiKey Part Number | ELM1-415-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-415 |
Description | LED HOLDER T1 3/4 PVC BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Black PVC 0.415" (10.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | ELM 1-415 Models |
Category | Color Black |
Manufacturer Bivar Inc. | Length 0.415" (10.54mm) |
Series | LED T1 3/4 |
Packaging Bag | Material PVC |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14200 € | 1,42 € |
| 100 | 0,09920 € | 9,92 € |
| 500 | 0,07966 € | 39,83 € |
| 1.000 | 0,07319 € | 73,19 € |
| 2.000 | 0,06767 € | 135,34 € |
| 5.000 | 0,06160 € | 308,00 € |
| 10.000 | 0,05780 € | 578,00 € |
| 25.000 | 0,05365 € | 1.341,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

