
ELM 1-350P | |
---|---|
DigiKey Part Number | 492-ELM1-350P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-350P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.350" (8.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.350" (8.89mm) | |
LED | T1 3/4 | |
Material | PVC |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,06097 € | 60,97 € |
Unit Price without VAT: | 0,06097 € |
---|---|
Unit Price with VAT: | 0,07255 € |