
ELM 1-280P | |
|---|---|
DigiKey Part Number | 492-ELM1-280P-ND |
Manufacturer | |
Manufacturer Product Number | ELM 1-280P |
Description | LED HOLDER T1 3/4 PVC NATURAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural PVC 0.280" (7.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.280" (7.11mm) | |
LED | T1 3/4 | |
Material | PVC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 5 | 0,10600 € | 0,53 € |
| 10 | 0,09700 € | 0,97 € |
| 25 | 0,08760 € | 2,19 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07570 € | 7,57 € |
| 250 | 0,06932 € | 17,33 € |
| 500 | 0,06512 € | 32,56 € |
| 1.000 | 0,06139 € | 61,39 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

