Component Mount Capacitors, Electrolytic Circular 0.270" (6.86mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECM-13

DigiKey Part Number
492-1831-ND
Manufacturer
Manufacturer Product Number
ECM-13
Description
MOUNT CIRCULAR ELECT CAP 0.270"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Component Mount Capacitors, Electrolytic Circular 0.270" (6.86mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
ECM-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Box
Part Status
Active
Type
Mount
Shape
Circular
Usage
Capacitors, Electrolytic
Material
Nylon
Color
Natural
Features
-
Length
-
Width
-
Height
0.270" (6.86mm)
Diameter - Outside
1.470" (37.34mm)
Diameter - Inside
1.410" (35.81mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,27700 €2,77 €
250,26440 €6,61 €
500,25480 €12,74 €
1000,24550 €24,55 €
2500,23388 €58,47 €
5000,22542 €112,71 €
1.0000,21728 €217,28 €
5.0000,19947 €997,35 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €